SFH 2440

ams OSRAM
720-SFH2440
SFH 2440

Mfr.:

Description:
Photodiodes PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.500
1.500
Pending
3.000
Expected 31/07/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp32.472 Rp32.472
Rp22.382 Rp223.820
Rp17.374 Rp1.737.400
Rp14.897 Rp7.448.500
Full Reel (Order in multiples of 1500)
Rp13.796 Rp20.694.000
Rp12.494 Rp37.482.000
Rp12.017 Rp108.153.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
DIL-2
SMD/SMT
620 nm
1 nA
16 V
90 ns
90 ns
60 deg
- 40 C
+ 100 C
SFH 2440
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Noise Equivalent Power - NEP: 0.048 pW/sqrt Hz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Responsivity: 0.37 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65111A8524
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

SFH2440 High-Speed PIN Photodiode

ams OSRAM SFH2440 High-Speed PIN Photodiode is a high linearity photodiode with 9.4nA/lx spectral sensitivity and excellent IR suppression. This diode comes in a dual-in-line plastic (DIL) package and operates in a temperature range of -40ºC to 100ºC. The SFH2440 photodiode features a low-temperature coefficient of spectral sensitivity, and the spectral sensitivity is adapted to human eye sensitivity. This photodiode is suitable for high-speed applications such as mobile phones, regulation of air conditioning, and bio-monitoring.