SFH 309

ams OSRAM
720-SFH309
SFH 309

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.606

Stock:
2.606 Can Dispatch Immediately
Quantities greater than 2606 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.540 Rp9.540
Rp6.568 Rp65.680
Rp4.715 Rp471.500
Rp3.889 Rp1.944.500
Rp3.614 Rp3.614.000
Rp3.357 Rp6.714.000
Rp3.266 Rp13.064.000
Rp3.009 Rp30.090.000
Rp2.899 Rp69.576.000

Similar Product

ams OSRAM SFH 300
ams OSRAM
Phototransistors PHOTOTRANSISTOR

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
T-1
Through Hole
860 nm
15 mA
35 V
35 V
200 mV
15 mA
165 mW
- 40 C
+ 100 C
SFH 309
AEC-Q100
Brand: ams OSRAM
Light Current: 5 mA
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 860 nm
Part # Aliases: Q62702P0859
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.