SFH 3211 FA-Z

ams OSRAM
720-SFH3211FA-Z
SFH 3211 FA-Z

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.225

Stock:
1.225
Can Dispatch Immediately
On Order:
4.000
Expected 14/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.292 Rp12.292
Rp8.292 Rp82.920
Rp6.073 Rp607.300
Rp5.119 Rp2.559.500
Rp4.788 Rp4.788.000
Full Reel (Order in multiples of 2000)
Rp4.587 Rp9.174.000
Rp3.779 Rp15.116.000
Rp3.724 Rp37.240.000
Rp3.614 Rp86.736.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
RoHS:  
Phototransistors
PLLC-2
SMD/SMT
980 nm
15 mA
35 V
35 V
150 mV
1 nA
8 us
8 us
165 mW
- 40 C
+ 100 C
SFH 3211 FA
AEC-Q100
Brand: ams OSRAM
Light Current: 80 uA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Tradename: TOPLED
Type: Silicon NPN Phototransistor
Wavelength: 950 nm
Part # Aliases: Q65110A2526 SFH 3211 FA Q65110A2526
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541497080
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.