SFH 4248-AWBW

720-SFH4248AWBW
SFH 4248-AWBW

Mfr.:

Description:
Infrared Emitters

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp6.091 Rp12.182.000
Rp5.742 Rp22.968.000
Rp5.540 Rp55.400.000
Rp5.522 Rp132.528.000

Similar Product

ams OSRAM SFH 4248B
ams OSRAM
Infrared Emitters TOPLED IR LOW PWR 940NM
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
Reel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4248
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: Power TOPLED
Part # Aliases: Q65113A5936
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541410000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.