SFH 4258B

ams OSRAM
720-SFH4258B
SFH 4258B

Mfr.:

Description:
Infrared Emitters TOPLED IR LOW PWR 850NM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.393

Stock:
1.393 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.612 Rp17.612
Rp12.145 Rp121.450
Rp8.935 Rp893.500
Rp7.669 Rp3.834.500
Full Reel (Order in multiples of 2000)
Rp6.513 Rp13.026.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
860 nm
202 mW/sr
100 mA
1.5 V
- 40 C
+ 110 C
Reel
Cut Tape
Brand: ams OSRAM
Fall Time: 12 ns
Lens Shape: Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Rise Time: 12 ns
Series: Power TOPLED Lens SFH
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Tradename: TOPLED
Part # Aliases: Q65115A0351
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SFH 4258B Power TOPLED™ Lens

ams OSRAM SFH 4258B Power TOPLED™ Lens offers exceptional 202mW/sr radiant intensity employing IR:6 thin-film chip technology for IREDs. The SFH 4258B Lens meets AEC-Q102 standards for automotive-grade reliability and is housed in a compact 3.5mm × 2.8mm package. The ams OSRAM SFH 4258B Power TOPLED Lens is ideal for driver monitoring, security, and machine vision, engineered for long-term stability under challenging environments.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.