SFH 4795BS-EA1FA1-11

ams OSRAM
720-SFH4795BSFA111
SFH 4795BS-EA1FA1-11

Mfr.:

Description:
IR LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp59.808 Rp59.808
Rp40.912 Rp409.120
Rp31.739 Rp3.173.900
Rp27.886 Rp13.943.000
Full Reel (Order in multiples of 900)
Rp26.418 Rp23.776.200
Rp25.317 Rp45.570.600
Rp24.033 Rp108.148.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: IR LEDs
RoHS:  
SMD/SMT
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Series: SFH 4795BS
Factory Pack Quantity: 900
Subcategory: Infrared Data Communications
Tradename: SYNIOS
Part # Aliases: Q65113A8826
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

IR SYNIOS® P2720 SFH 4795BS High Power LEDs

ams OSRAM IR SYNIOS® P2720 SFH 4795BS High Power LEDs are designed for high-efficiency infrared illumination with a true 60° field of illumination and a low-profile, clear silicone package. Featuring IR:6 thin-film chip technology, these LEDs offer robust 2kV ESD protection and best-in-class low thermal resistance, making them ideal for high-brightness DC operation. With centroid wavelength options of 920nm and 940nm, these LEDs provide a balance between higher camera sensitivity and reduced red glow appearance.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.