SFH 7016
Images are for reference only
See Product Specifications
See Product Specifications
720-SFH7016
SFH 7016
Mfr.:
Description:
Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm
Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
41.991Expected 20/07/2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp28.987 | Rp28.987 | |
| Rp20.731 | Rp207.310 | |
| Rp15.539 | Rp1.553.900 | |
| Rp13.283 | Rp6.641.500 | |
| Rp12.549 | Rp12.549.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp11.301 | Rp33.903.000 | |
| Rp11.063 | Rp66.378.000 | |
| Rp10.512 | Rp94.608.000 | |
| 24.000 | Quote | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
EOL
Specification Sheets
- ams OSRAM Statement on PFAS (PDF)
- California's Proposition 65 Statement (PDF)
- Cobalt Reporting Template (Spreadsheet)
- Compliance Statement to REACh Regulation (PDF)
- Compliance Statement to RoHS Directive (PDF)
- Conflict Mineral Reporting Template (Spreadsheet)
- Conflict Minerals Reporting Template (Spreadsheet)
- Declaration of Conformity (PDF)
- Extended Mineral Reporting Template (Spreadsheet)
- REACH Statement (PDF)
Compliance Codes
- CNHTS:
- 8541410090
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541410000
- MXHTS:
- 8541410100
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
