SU CULCN1.VC-GEGK-67-4F4G-100-R18

ams OSRAM
720-N1VCGEGK674F4G
SU CULCN1.VC-GEGK-67-4F4G-100-R18

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.850 Rp11.925.000
Rp22.933 Rp22.933.000
Rp22.015 Rp55.037.500
Rp21.098 Rp105.490.000
Rp20.181 Rp201.810.000

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
RoHS:  
Violet LEDs
SMD/SMT
275 nm
20 mW
100 mA
5.9 V
590 mW
Square
SU CULCN1.VC
Brand: ams OSRAM
Height: 1.53 mm
Length: 3.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: OSLON
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.5 mm
Part # Aliases: Q65113A6335
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OSLON® UV LEDs

ams OSRAM OSLON® UV LEDs are high, mid, and low-power UV-C LEDs designed to treat and purify air, surfaces, water, and chemicals. These LEDs battle germs and viruses by utilizing UV-C LED technology that deactivates the reproduction process of microorganisms. The OSLON UV LEDs do not contain any mercury and can emit ultraviolet radiation in the 260nm to 280nm wavelength range. The ams OSRAM OSLON UV LEDs offer variable power control with flexibility for home goods and consumer applications in air, water, surface sanitization purification, and treatment or sensing. Design possibilities are endless, ranging from point-of-use water treatment to air purification in portal devices or air conditioning systems.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

OSLON™ UV 3535 LEDs

ams OSRAM OSLON™ UV 3535 LEDs are designed for high germicidal effectiveness and come in an industry‑standard 3535 ceramic package. These LEDs offer best-in-class wall‑plug efficiency, germicidal peak wavelengths of 265nm and 275nm, and a lifetime of >20,000 hours. The OSLON™ UV 3535 LEDs feature an integrated frame and open-package design, resulting in lower maintenance costs and high system reliability. These LEDs include mid‑power versions for uniform illumination and high‑power versions for maximum power density, simplifying PCB design and scalability across platforms. The OSLON™ UV 3535 LEDs also feature high disinfection efficiency with no ozone generation and low operating costs. Typical applications include UV‑C surface and air disinfection, UV-C water treatment (POU systems), and agriculture and horticulture.