TCS3408_EVM_KT

985-TCS3408_EVM_KT
TCS3408_EVM_KT

Mfr.:

Description:
ams OSRAM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.828.851 Rp4.828.851
Rp4.669.607 Rp46.696.070
Rp4.548.891 Rp113.722.275
50 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: ams OSRAM
Brand: ams OSRAM
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030820000
TARIC:
9030820000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCS3408-EVM Evaluation Kit

ams OSRAM TCS3408-EVM Evaluation Kit includes everything needed to demonstrate and evaluate the Ambient Light Sensing (ALS), color, and flicker detection features of the TCS3408 Color Sensor. The evaluation kit includes a Main EVM Controller Board with a PIC Microcontroller, an industry-standard USB 2.0 interface, a USB cable, and a Daughter Board with a pre-mounted TCS3408 Sensor. The Controller Board provides power and I2C communication to the Daughter Board through a seven-pin connector. The USB flash drive includes plug-n-play USB HID (Human Interface Device) drivers, software documentation, and a GUI (Graphic User Interface), enabling users to view data and set parameters.

FEATURED PRODUCTS
AMS OSRAM