TMD26363M

ams OSRAM
985-TMD26363M
TMD26363M

Mfr.:

Description:
Ambient Light Sensors ALS/COLOR/PROX

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.636

Stock:
1.636 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1636 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.152 Rp27.152
Rp23.299 Rp232.990
Rp22.382 Rp2.238.200
Rp20.364 Rp10.182.000
Full Reel (Order in multiples of 1000)
Rp15.851 Rp15.851.000
Rp15.778 Rp31.556.000
Rp15.612 Rp156.120.000
25.000 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
OLGA-6
SMD/SMT
1.8 V
- 30 C
+ 85 C
TMD2636
Reel
Cut Tape
Brand: ams OSRAM
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: Proximity Sensor Module
Part # Aliases: 510221004 Q65114A1252
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

TMD2636 IR Proximity Detection Module

ams OSRAM TMD2636 IR Proximity Detection Module features advanced proximity measurement and incorporates a 940nm IR VCSEL. The module is housed in a tiny (1.0mm x 2.0mm) and extremely thin (0.35mm) optical land grid array. It's factory calibrated for IR proximity response. The proximity detection feature provides object detection (e.g. close proximity) by photodiode detection of reflected IR energy sourced by the integrated VCSEL emitter.