TMF8820-1AM

ams OSRAM
985-TMF8820-1AM
TMF8820-1AM

Mfr.:

Description:
Distance Sensor ICs & Embedded Modules 1D TOF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.082

Stock:
1.082 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp133.192 Rp133.192
Rp120.166 Rp600.830
Rp115.213 Rp1.152.130
Rp109.342 Rp2.733.550
Rp105.490 Rp5.274.500
Rp101.820 Rp10.182.000
Full Reel (Order in multiples of 500)
Rp90.813 Rp45.406.500
Rp82.924 Rp82.924.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Distance Sensor ICs & Embedded Modules
RoHS:  
Brand: ams OSRAM
Height: 1.4 mm
Interface Type: I2C
Length: 4.6 mm
Maximum Frequency: 80 MHz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 2.8 mA
Operating Supply Voltage: 3 V
Package/Case: OLGA-12
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Distance Sensor ICs
Sensing Distance: 5 m
Series: TMF8820
Factory Pack Quantity: 500
Subcategory: Distance Sensors
Supply Voltage - Max: 3 VDC
Supply Voltage - Min: 3 VDC
Type: Time-of-Flight (ToF) Sensor
Width: 2 mm
Part # Aliases: 510840037 Q65114A1277
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
9031499000
USHTS:
9015104000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMF8820, TMF8821 & TMF8828 Multizone ToF Sensors

Ams OSRAM TMF8820, TMF8821 and TMF8828 Multizone Time-of-Flight (ToF) Sensors come in a single modular package with associated vertical-cavity surface-emitting laser (VCSEL). These direct-time-of-flight (dToF) devices are  built using a single-photon avalanche diode (SPAD) array, time-to-digital converter (TDC) and histogram technology. The sensors feature an associated vertical-cavity surface-emitting laser (VCSEL), while the high-quality lens on the SPAD supports a dynamically adjustable field of view of up to 63°. The highly versatile  sensors  enable the detection of the target area in multiple zones with extremely precise measurement results. The sensors can also detect multiple objects per zone, allowing automated robots to gain additional sensory awareness and provide early alerts to potential obstacles.