conga-TC370/i3-8145UE

congatec
787-048802
conga-TC370/i3-8145UE

Mfr.:

Description:
Computer-On-Modules - COM COM Express Type 6 Compact module based on Intel Core i3-8145UE 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 4MB L2 cache, Intel UHD Graphics 620 and dual channel DDR4 2400 MT/s memory interface (formerly Whiskey Lake).

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.891.305 Rp15.891.305
Rp14.962.631 Rp149.626.310

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
RoHS:  
Brand: congatec
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: 48802 048802
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TC370 Computer-On-Modules

congatec TC370 Computer-On-Modules are Express™ Type-6 compact modules that are based on the 8th Generation Intel® Core™ processor family. These modules comply with COM Express 3.0 specifications and are equipped with two high-performance connectors that ensure stable data throughput. The congatec TC370 modules operate at 12VDC standard supply voltage and 0°C to 60°C temperature range. These modules provide a Trusted Platform Module (TPM 2.0) security and up to 64GB dual-channel DDR4 2400MT/s.