conga-TS170/CSP-HP-B
Images are for reference only
See Product Specifications
See Product Specifications
787-045932
conga-TS170/CSP-HP-B
Mfr.:
Description:
Computer-On-Modules - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. Stand-offs are with 2.7mm bore hole.
Computer-On-Modules - COM Standard heatpipe based passive cooling solution for high performance COM Express Type 6 module conga-TS170, conga-TS175 and conga-TS370 with 15mm high fins and 20mm overall heat sink height. Stand-offs are with 2.7mm bore hole.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.518.682 | Rp1.518.682 | |
| Rp1.397.965 | Rp13.979.650 | |
| Rp1.326.232 | Rp33.155.800 | |
| Rp1.296.328 | Rp64.816.400 | |
| Rp1.262.755 | Rp126.275.500 |
- CNHTS:
- 7616991090
- CAHTS:
- 8473309000
- USHTS:
- 8473305100
- JPHTS:
- 847330090
- MXHTS:
- 8473300499
- ECCN:
- EAR99
Indonesia
