312H

ebm-papst
5912-312H

312H

Mfr.:

Description:
DC Fans DC Tubeaxial Fan, 30x15mm, 12VDC, 5.5CFM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value
ebm-papst
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Tubeaxial
30 mm
15 mm
30 mm
12 VDC
5.5 CFM (0.16 m3/min)
11500 RPM
900 mW
Plastic
Wire Leads
300
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 9,072 g