7114N/2

ebm-papst
5912-7114N/2
7114N/2

Mfr.:

Description:
DC Fans Tubeaxial Fan, 150x38mm Round, 24VDC, 211.9CFM, Speed Signal/Open Collector Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.117.719 Rp3.117.719
Rp2.752.083 Rp27.520.830
Rp2.751.900 Rp66.045.600

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: DC Fans
RoHS:  
REACH - SVHC:
Axial
150 mm
38 mm
150 mm
24 VDC
212 CFM (6 m3/min)
2850 RPM
Ball
55 dBA
IP20
12 W
Speed Signal, Open Collector Output
Aluminum
Wire Leads - 3
7100N
Brand: ebm-papst
Current Type: DC
Product Type: DC Fans
Size: 150 mm x 38 mm Round
Factory Pack Quantity: 24
Subcategory: Fans, Blowers & Accessories
Part # Aliases: 9295410124
Unit Weight: 620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Axial Fans

ebm-papst Axial Fans are engineered to move air in a direction parallel to the fan's rotation axis, making them ideal for applications that require high airflow with low resistance. The product line features an extensive selection of sizes and options designed to fit a wide range of needs. Suitable applications include heat pumps, portable and split-system air conditioners, refrigerated display cases, cold storage evaporators, tabletop condensers, greenhouses, and V-type condensers.

Diagonal Fans

ebm-papst Diagonal Fans combine the benefits of axial and centrifugal fans by taking in air axially and discharging it at an angle. This diagonal design enables both axial and radial airflow, making these fans suitable for applications requiring medium pressure and airflow. Typical applications for ebm-papst Diagonal Fans include cooling electronic equipment and components, refrigerated display cases, and E-charging stations.