9956M

ebm-papst
5912-9956M
9956M

Mfr.:

Description:
AC Fans AC Tubeaxial Fan, 119x119x25mm, 230VAC, 31.2CFM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
ebm-papst
Product Category: AC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Tubeaxial
119 mm
25 mm
119 mm
230 VAC
61.2 CFM (1.73 m3/min)
Ball
35 dBA
2250 RPM
10 W
Aluminum
Quick Connect Terminal
IP20
9900
Brand: ebm-papst
Current Type: AC
Product Type: AC Fans
Size: 119 mm x 119 mm x 25 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 325 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596595
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.