IF145-373-43

iFixit
55-IF145-373-43
IF145-373-43

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers iFixit Precision 4 mm Screwdriver Bit / Pentalobe P6

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
30
Expected 25/06/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp54.855 Rp54.855

Product Attribute Attribute Value Select Attribute
iFixit
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Bits
Screwdriver Bits
4 mm
Brand: iFixit
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: iFixit Precision 4 mm Screwdriver Bit / Pentalobe P6
Factory Pack Quantity: 10
Subcategory: Tools
Tradename: iFixit
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Screwdrivers

iFixit Precision Screwdrivers are designed for electrical repairs on computers, smartphones, game consoles, tablets, and other gadgets. These screwdrivers and bit sets are easy to use, functional, and comprehensive. iFixit Precision Screwdrivers are available in numerous variations, including flathead, pentalobe, Phillips, torx, and tri-point.