HFBL075100A

iNRCORE
673-HFBL075100A
HFBL075100A

Mfr.:

Description:
Audio Transformers / Signal Transformers HV Balun Adaptor for SMPTE-292M HDTV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.890.509 Rp18.890.509
Rp18.223.265 Rp182.232.650

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
Baluns
Module
Connector
100 Ohms
- 55 C
+ 125 C
2.55 mm
1.16 mm
1.1 mm
HFBL
Tube
Brand: iNRCORE
Product Type: Audio & Signal Transformers
Shielding: Shielded
Factory Pack Quantity: 15
Subcategory: Transformers
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504329000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
ECCN:
EAR99