PL1839

iNRCORE
673-PL1839
PL1839

Mfr.:

Description:
Current Transformers - Board Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp212.814 Rp21.281.400
Rp212.630 Rp106.315.000

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Current Transformers - Board Mount
SMD/SMT
1.4 mH
50:1
Solder
19.9 mm
14.5 mm
10.2 mm
50 kHz to 500 kHz
Brand: iNRCORE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Product Type: Current Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.