PL2064NLT

iNRCORE
673-PL2064NLT
PL2064NLT

Mfr.:

Description:
Power Transformers - Board Mount 162 UH 1:2.5:2.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 550   Multiples: 550
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 550)
Rp80.539 Rp44.296.450
Rp77.787 Rp85.565.700
Rp74.852 Rp164.674.400

Product Attribute Attribute Value Select Attribute
iNRCORE
Product Category: Power Transformers - Board Mount
Gate Drive Transformers
SMD/SMT
17 mm
10.7 mm
6.8 mm
Brand: iNRCORE
Inductance: 162 uH
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 100 kHz
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 550
Subcategory: Transformers
Termination Style: Solder
Turns Ratio: 1:2.5:2.5
Type: Toroidal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
INRCORE