36708

icotek
31-36708
36708

Mfr.:

Description:
Cable Mounting & Accessories SC/SK 15-32

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp455.531 Rp455.531
Rp387.284 Rp3.872.840
Rp363.067 Rp7.261.340
Rp345.639 Rp17.281.950
Rp329.127 Rp32.912.700
Rp308.580 Rp61.716.000
Rp293.903 Rp146.951.500

Product Attribute Attribute Value Select Attribute
icotek
Product Category: Cable Mounting & Accessories
Cable Mounts
32 mm
Brand: icotek
Family: SC/SK
Inside Diameter: 15 mm
Product: EMC Shield Clamp
Series: C section rail (C30)
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Tradename: SC/SK 15-32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
TARIC:
3926909790
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.