E2.15.20.048

igus
48-E2-15-20-048
E2.15.20.048

Mfr.:

Description:
Cable Mounting & Accessories Sold Per Link, 16 Links = 1 Foot 145mm width 100mm radius

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317
Can Dispatch Immediately
On Order:
433
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp32.106 Rp32.106
Rp27.336 Rp273.360
Rp25.317 Rp632.925
Rp24.217 Rp1.162.416
Rp22.933 Rp2.568.496
Rp21.648 Rp5.541.888
Rp20.548 Rp10.520.576
Rp19.630 Rp19.787.040
Rp18.346 Rp46.085.152

Product Attribute Attribute Value Select Attribute
igus
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Cable Carrier
Snap Mount
Igumid G
Brand: igus
Packaging: Box
Product: Chains
Series: Series E2-15
Factory Pack Quantity: 16
Subcategory: Wire & Cable Management
Tradename: E-Chain
Part # Aliases: E2-15-20-048
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

e-chain® Cable Carriers

igus e-chain® Cable Carriers ensure cables are safely guided through complex movements, reducing wear and tear and minimizing maintenance costs. These cable carriers reduce downtime and increase the service life of cables. The e-chain cable carriers are cable-friendly due to their smooth contours and offer many options in terms of movement and length. These cable carriers are also low-weight, modular, strong, quiet, and easy to open. Typical applications include robotics, port and terminal cranes, automotive, material handling, oil and gas, offshore, steel mills, and vertical farming.