1N485B

onsemi
512-1N485B
1N485B

Mfr.:

Description:
Small Signal Switching Diodes General Purpose Low Leakage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.093

Stock:
6.093 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.586,50 Rp4.586,50
Rp2.825,28 Rp28.252,80
Rp1.761,22 Rp176.122,00
Rp1.302,57 Rp651.285,00
Rp1.009,03 Rp1.009.030,00
Rp862,26 Rp4.311.300,00
Rp770,53 Rp7.705.300,00
Rp623,76 Rp18.712.800,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
Rp4.953,42
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
General Purpose Diodes
Through Hole
DO-35
200 V
4 A
200 mA
Single
1 V
25 nA
- 65 C
+ 175 C
1N485B
Bulk
Brand: onsemi
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.