1N5229B
Images are for reference only
See Product Specifications
See Product Specifications
512-1N5229B
1N5229B
Mfr.:
Description:
Zener Diodes 4.3V 0.5W Zener
Zener Diodes 4.3V 0.5W Zener
Datasheet:
In Stock: 20.920
-
Stock:
-
20.920 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp2.935 | Rp2.935 | |
| Rp1.816 | Rp18.160 | |
| Rp1.101 | Rp110.100 | |
| Rp789 | Rp394.500 | |
| Rp642 | Rp642.000 | |
| Rp624 | Rp1.560.000 |
Alternative Packaging
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Indonesia
