4N38VM

onsemi
512-4N38VM
4N38VM

Mfr.:

Description:
Transistor Output Optocouplers 6PW HVCEO TR DIP VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.919

Stock:
1.919 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.842 Rp12.842
Rp8.916 Rp89.160
Rp6.513 Rp651.300
Rp5.449 Rp2.724.500
Rp5.063 Rp5.063.000
Rp4.770 Rp9.540.000
Rp4.018 Rp20.090.000
Rp3.853 Rp38.530.000
Rp3.743 Rp93.575.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
DIP-6
1 Channel
4170 Vrms
NPN Phototransistor
20 %
80 mA
1.5 V
80 V
100 mA
1 V
6 V
420 mW
- 40 C
+ 100 C
4N38M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4N38xM 6-Pin DIP Phototransistor Optocouplers

onsemi / Fairchild 4N38xM 6-Pin DIP High Voltage Phototransistor Optocouplers are designed as phototransistor-type optically coupled optoisolators. The 4N38xM series features a gallium arsenide infrared emitting diode coupled with a high voltage NPN silicon phototransistor. The devices have a UL 1577 safety and regulatory approval of 4,170VAC RMS for 1 minute and are DIN-EN/IEC60747-5-5 certified at 850V peak working insulation voltage.