74ACT00SC

512-74ACT00SC
74ACT00SC

Mfr.:

Description:
Logic Gates Qd 2-Input NAND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp8.623
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
4 Gate
74ACT
2 Input
SOIC-Narrow-14
1 Output
24 mA
- 24 mA
9 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT00
Factory Pack Quantity: 55
Subcategory: Logic ICs
Part # Aliases: 74ACT00SC_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.