74LCX126MTC

onsemi
512-74LCX126MTC
74LCX126MTC

Mfr.:

Description:
Buffers & Line Drivers Quad Buffer 5V I/O

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Quantities greater than 877 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.256 Rp8.256
Rp5.614 Rp56.140
Rp5.063 Rp126.575
Rp4.458 Rp445.800
Rp4.165 Rp1.041.250
Rp3.981 Rp1.990.500
Rp3.853 Rp3.853.000
Rp3.779 Rp8.880.650

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp6.238
Min:
1

Possible Replacement

Nexperia 74LVC126APW,118
Nexperia
Buffers & Line Drivers 74LVC126APW/SOT402/TSSOP14

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
LCX
4 Input
4 Output
Non-Inverting
TSSOP-14
- 24 mA
24 mA
10 uA
2 V
3.6 V
10 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: CMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6 ns at 2.7 V, 5.5 ns at 3.3 V
Series: 74LCX126
Factory Pack Quantity: 2350
Subcategory: Logic ICs
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.