74LCX245MTCX

onsemi
512-74LCX245MTCX
74LCX245MTCX

Mfr.:

Description:
Bus Transceivers Bidirectional Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.538

Stock:
6.538
Can Dispatch Immediately
On Order:
2.120
Expected 06/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.044 Rp15.044
Rp10.714 Rp107.140
Rp9.650 Rp241.250
Rp8.458 Rp845.800
Rp7.907 Rp1.976.750
Rp7.559 Rp3.779.500
Rp7.265 Rp7.265.000
Full Reel (Order in multiples of 2500)
Rp6.788 Rp16.970.000
Rp6.696 Rp50.220.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp11.008
Min:
1

Similar Product

onsemi 74LCX245MTC
onsemi
Bus Transceivers Bidirectional Trans

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
74LCX
1 Circuit
8 ns
TSSOP-20
LVTTL, TTL
LVCMOS
24 mA
- 24 mA
2 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Bidirectional Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74LCX245
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Part # Aliases: 74LCX245MTCX_NL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99