AR0144CSSM28SUKA0-CPBR2

onsemi
863-SSM28SUKA0-CPBR2
AR0144CSSM28SUKA0-CPBR2

Mfr.:

Description:
Image Sensors 1MP 1/4 CIS SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp441.955 Rp441.955
Rp372.791 Rp1.863.955
Rp346.372 Rp3.463.720
Rp314.450 Rp7.861.250
Rp292.068 Rp14.603.400
Rp266.017 Rp26.601.700
Rp265.834 Rp66.458.500
Rp259.963 Rp129.981.500
1.000 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Image Sensors
RoHS:  
Tray
Brand: onsemi
Moisture Sensitive: Yes
Product Type: Image Sensors
Series: AR0144CS
Factory Pack Quantity: 50
Subcategory: Sensors
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Italy
The country is subject to change at the time of shipment.

Mainstream CMOS Image Sensors

onsemi Mainstream CMOS Image Sensors provide a wide range of performance, size, power, and resolution options that meet IoT ecosystem and use model requirements. The CMOS image sensors use advanced CMOS manufacturing processes that allow for great imaging. These include a vibrant color image for human viewing, detailed monochromatic image used in machine vision, and light industrial use. The mainstream image sensors feature VGA to 18MP resolution, 30fps to 120fps frame rate, and 1.1µm to 6µm pixel size. Typical applications include smart lighting, connected doorbells, appliances, robots, and 2D scanners.