AR0234CSSC28SUKA0-CP2

onsemi
863-4CSSC28SUKA0-CP2
AR0234CSSC28SUKA0-CP2

Mfr.:

Description:
Optical Sensors - Image Sensors 1/2.6-inch 2.3 Mp CMOS Digital Image Sensor with Global Shutter 2.3MP 1/2.6"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp976.558 Rp976.558
Rp823.552 Rp4.117.760
Rp765.395 Rp7.653.950
Rp700.450 Rp17.511.250
Rp595.144 Rp29.757.200
Rp588.356 Rp58.835.600
Rp582.486 Rp145.621.500
500 Quote

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensors - Image Sensors
RoHS:  
CMOS Digital Image Sensor
1920 H x 1200 V
2.3 Megapixels
120 fps
3 um x 3 um
ODCSP-83
Tray
Brand: onsemi
Moisture Sensitive: Yes
Optical Format: 1/2.6 in
Product Type: Image Sensors
Series: AR0234CS
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

AR0234CS CMOS Digital Image Sensors

onsemi AR0234CS CMOS Digital Image Sensors are 2Mp CMOS digital image sensors with a 1/2.6" size and 1920 x 1200 pixel array. The onsemi AR0234CS sensors feature an innovative global shutter pixel design for accurate capture at 120x frames per second, providing clear, low-noise images in various lighting conditions. This sensor offers advanced camera functions like auto exposure control, windowing, row and column skip modes, pixel binning, and video/single frame modes. It's programmable via a simple two-wire serial interface, delivering clear, sharp images with leading global shutter efficiency. The devices are ideal for applications like scanning, autonomous mobility, surveillance, and industrial quality control.