BAS29
Images are for reference only
See Product Specifications
See Product Specifications
512-BAS29
BAS29
Mfr.:
Description:
Small Signal Switching Diodes 120V 200mA
Small Signal Switching Diodes 120V 200mA
Datasheet:
In Stock: 3.719
-
Stock:
-
3.719Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
9.000Expected 26/03/2027
-
Factory Lead Time:
-
52Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.770 | Rp4.770 | |
| Rp3.724 | Rp37.240 | |
| Rp2.275 | Rp227.500 | |
| Rp1.633 | Rp816.500 | |
| Rp1.431 | Rp1.431.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp1.248 | Rp3.744.000 | |
| Rp789 | Rp4.734.000 | |
| Rp734 | Rp17.616.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Philippines
- Country of Diffusion:
- Japan
Indonesia
