BAY72TR
Images are for reference only
See Product Specifications
See Product Specifications
512-BAY72TR
BAY72TR
Mfr.:
Description:
Small Signal Switching Diodes 125V 200mA
Small Signal Switching Diodes 125V 200mA
Datasheet:
In Stock: 18.593
-
Stock:
-
18.593 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.770 | Rp4.770 | |
| Rp2.917 | Rp29.170 | |
| Rp1.816 | Rp181.600 | |
| Rp1.339 | Rp669.500 | |
| Rp1.046 | Rp1.046.000 | |
| Rp899 | Rp4.495.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp881 | Rp8.810.000 | |
| Rp660 | Rp13.200.000 | |
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Not available
Indonesia
