BZX84C3V6LT1G
Images are for reference only
See Product Specifications
See Product Specifications
863-BZX84C3V6LT1G
BZX84C3V6LT1G
Mfr.:
Description:
Zener Diodes 3.6V 250mW
Zener Diodes 3.6V 250mW
Datasheet:
In Stock: 77.960
-
Stock:
-
77.960 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp2.935 | Rp2.935 | |
| Rp1.798 | Rp17.980 | |
| Rp1.119 | Rp111.900 | |
| Rp807 | Rp403.500 | |
| Rp715 | Rp715.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp514 | Rp1.542.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Models
PCN
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Malaysia
Indonesia
