ESD9X3.3ST5G

onsemi
863-ESD9X3.3ST5G
ESD9X3.3ST5G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes SOD-923 ESD PROT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.717

Stock:
4.717
Can Dispatch Immediately
On Order:
168.000
Expected 25/12/2026
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2430
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.770 Rp4.770
Rp2.862 Rp28.620
Rp1.780 Rp178.000
Rp1.449 Rp724.500
Rp1.027 Rp1.027.000
Full Reel (Order in multiples of 8000)
Rp1.027 Rp8.216.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
10.4 V
5 V
SOD-923-2
9.8 A
102 W
80 pF
30 kV
30 kV
- 55 C
+ 150 C
ESD9X
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 150 mW
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 0,443 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Devices

onsemi Transient Voltage Suppressor (TVS) devices are used to protect circuits from electrical overstress. This electrostatic stress can be caused by either Electro-Static Discharge (ESD), inductive load switching, or lighting. These TVS devices feature fast response time, low clamping voltage, low capacitance, and low leakage current that are ideal for transient surge suppression.

ESD/EMI/TVS Protection Devices

onsemi ESD/EMI/TVS Protection Devices are designed to prevent or mitigate damaging transient surges, overcurrent, and overvoltage within a variety of industrial and consumer applications. These devices offer an extensive range that meets every design need.

ESDx/SZESD9x/UESDx Transient Voltage Suppressors

onsemi ESDx/SZESD9x/UESDx Transient Voltage Suppressors are designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide excellent protection on designs that are exposed to ESD. The ESDx/SZESD9x/UESDx suppressors are constructed by a thermosetting plastic and feature body height of maximum 0.43mm. These suppressors are flammability rating UL94V-0 and RoHS compliant, PPAP capable, and feature moisture sensitivity level-1 standard. Other features include less than 1ns typical response time and 3.3V to 12V of stand-off voltage. The SZ prefix is used for automotive and other applications requiring unique site and control change requirements. Applications include cellular phones, MP3 players, digital camera, and portable applications.