FDC610PZ

onsemi
512-FDC610PZ
FDC610PZ

Mfr.:

Description:
MOSFETs -30V P-CHANNEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125.502

Stock:
125.502 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp16.328 Rp16.328
Rp9.870 Rp98.700
Rp6.568 Rp656.800
Rp5.027 Rp2.513.500
Rp4.531 Rp4.531.000
Full Reel (Order in multiples of 3000)
Rp4.348 Rp13.044.000
Rp3.871 Rp23.226.000
Rp3.614 Rp32.526.000
Rp3.412 Rp81.888.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SSOT-6
P-Channel
1 Channel
30 V
4.9 A
58 mOhms
- 25 V, 25 V
3 V
24 nC
- 55 C
+ 150 C
1.6 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: MY
Fall Time: 4 ns
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 4 ns
Series: FDC610PZ
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 33 ns
Typical Turn-On Delay Time: 7 ns
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.