FDMS0309AS

onsemi
512-FDMS0309AS
FDMS0309AS

Mfr.:

Description:
MOSFETs 30V N-Channel PowerTrench SyncFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.025

Stock:
4.025 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.051 Rp26.051
Rp16.365 Rp163.650
Rp10.824 Rp1.082.400
Rp8.439 Rp4.219.500
Rp7.338 Rp7.338.000
Full Reel (Order in multiples of 3000)
Rp6.311 Rp18.933.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
30 V
21 A
3.5 mOhms
- 20 V, 20 V
1.2 V
47 nC
- 55 C
+ 150 C
2.5 W
Enhancement
PowerTrench
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: FDMS0309AS
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-channel
Unit Weight: 68,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.