FDMS7672AS

512-FDMS7672AS
FDMS7672AS

Mfr.:

Description:
MOSFETs PT7 30/20V Nch PowerTrench SyncFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Si
SMD/SMT
Power-56-8
N-Channel
1 Channel
30 V
42 A
4 mOhms
- 20 V, 20 V
1.2 V
46 nC
- 55 C
+ 150 C
45 W
Enhancement
PowerTrench SyncFET
Reel
Cut Tape
Brand: onsemi
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 97 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: FDMS7672AS
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 28 ns
Typical Turn-On Delay Time: 12 ns
Unit Weight: 68,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.