FDP030N06
Images are for reference only
See Product Specifications
See Product Specifications
512-FDP030N06
FDP030N06
Mfr.:
Description:
MOSFETs NCH 60V 3.0Mohm
MOSFETs NCH 60V 3.0Mohm
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 508
-
Stock:
-
508 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 508 will be subject to minimum order requirements.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp100.536 | Rp100.536 | |
| Rp52.836 | Rp528.360 | |
| Rp48.067 | Rp4.806.700 | |
| Rp45.131 | Rp22.565.500 |
Datasheet
EOL
PCN
Compliance Codes
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
