FDS9934C

onsemi
512-FDS9934C
FDS9934C

Mfr.:

Description:
MOSFETs 20V Complementary PowerTrench

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.875
Expected 11/08/2026
5.000
Expected 25/12/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp23.299 Rp23.299
Rp14.383 Rp143.830
Rp9.485 Rp948.500
Rp7.045 Rp3.522.500
Rp6.366 Rp6.366.000
Full Reel (Order in multiples of 2500)
Rp5.284 Rp13.210.000
Rp4.953 Rp24.765.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
2 Channel
20 V
5 A, 6.5 A
25 mOhms
- 12 V, - 10 V, 10 V, 12 V
600 mV, 1.2 V
9 nC, 12 nC
- 55 C
+ 150 C
2 W
Enhancement
PowerTrench
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Fall Time: 4 ns, 9 ns
Forward Transconductance - Min: 22 S, 14 S
Product Type: MOSFETs
Rise Time: 9 ns, 9 ns
Series: FDS9934C
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 15 ns, 25 ns
Typical Turn-On Delay Time: 8 ns, 16 ns
Part # Aliases: FDS9934C_NL
Unit Weight: 187 mg
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

PowerTrench® MOSFETs

onsemi PowerTrench® MOSFETs offer a broad portfolio of MOSFETs in the industry. These onsemi MOSFETs offer N-Channel and P-Channel versions optimized for low RDS(ON) switching performance and ruggedness. Typical applications include load switches, primary switching, mobile computing, DC-DC converters, and synchronous rectifiers.