FFSH3065ADN-F155
Images are for reference only
See Product Specifications
See Product Specifications
863-FFSH3065ADN-F155
FFSH3065ADN-F155
Mfr.:
Description:
SiC Schottky Diodes 650V 30A SIC SBD
SiC Schottky Diodes 650V 30A SIC SBD
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 24
-
Stock:
-
24 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 24 will be subject to minimum order requirements.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp206.759 | Rp206.759 | |
| Rp146.218 | Rp1.462.180 | |
| Rp140.347 | Rp14.034.700 | |
| Rp132.642 | Rp59.688.900 | |
| Rp123.285 | Rp110.956.500 |
Datasheet
EOL
PCN
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
