FMC33202DR2G

onsemi
863-FMC33202DR2G
FMC33202DR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps Operational Amplifier, Rail-to-Rail, Low Voltage, Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.081

Stock:
2.081 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.116 Rp23.116
Rp22.199 Rp221.990
Rp20.364 Rp2.036.400
Rp17.502 Rp4.375.500
Rp15.356 Rp7.678.000
Rp9.228 Rp9.228.000
Full Reel (Order in multiples of 2500)
Rp4.330 Rp10.825.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.2 MHz
1 V/us
8 mV
80 nA
5 V
2 V
80 mA
60 dB
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
MC33202
Reel
Cut Tape
Brand: onsemi
Ios - Input Offset Current: 50 nA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
Vcm - Common Mode Voltage: - 500 mV to 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99