FOD3120TSV

onsemi
512-FOD3120TSV
FOD3120TSV

Mfr.:

Description:
Logic Output Opto-couplers High Noise Immunity 2.5A Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 883

Stock:
883 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp36.692 Rp36.692
Rp22.382 Rp223.820
Rp18.896 Rp1.889.600
Rp18.328 Rp4.582.000
Rp16.273 Rp8.136.500
Rp16.255 Rp16.255.000
Rp14.658 Rp29.316.000
Rp13.943 Rp69.715.000
Rp13.741 Rp137.410.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp44.581
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Output Opto-couplers
RoHS:  
60 ns
60 ns
SMD/SMT
SMT-8
Push-Pull
1 Channel
5000 Vrms
2.5 A
16 mA
1.5 V
5 V
250 mW
- 40 C
+ 100 C
FOD3120
Bulk
Brand: onsemi
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 400 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Buffer
Unit Weight: 819 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99