FPDL15BH60
863-FPDL15BH60
FPDL15BH60
Mfr.:
Description:
Motor/Motion/Ignition Controllers & Drivers SPM3V CON 600V 15A SB
Motor/Motion/Ignition Controllers & Drivers SPM3V CON 600V 15A SB
Lifecycle:
New Product:
New from this manufacturer.
In Stock: 133
-
Stock:
-
133 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp383.431 | Rp383.431 | |
| Rp324.357 | Rp3.243.570 | |
| Rp310.965 | Rp7.774.125 | |
| Rp253.725 | Rp30.447.000 | |
| Rp246.203 | Rp73.860.900 | |
| Rp237.948 | Rp128.491.920 |
- USHTS:
- 8542390070
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Indonesia
