FSUSB242UCX

onsemi
863-FSUSB242UCX
FSUSB242UCX

Mfr.:

Description:
USB Switch ICs TYPE C USB PROTECT SWITCH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.612

Stock:
4.612 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.925 Rp11.925
Rp8.935 Rp89.350
Rp8.237 Rp205.925
Rp7.448 Rp744.800
Rp7.082 Rp1.770.500
Rp6.861 Rp3.430.500
Rp6.678 Rp6.678.000
Full Reel (Order in multiples of 3000)
Rp6.366 Rp19.098.000
Rp6.183 Rp37.098.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: USB Switch ICs
RoHS:  
USB Type-C
4 x DPDT
5 Ohms
0.1 ms
0.2 us
4.2 V
- 40 C
+ 85 C
SMD/SMT
WLCSP-9
Reel
Cut Tape
MouseReel
Bandwidth: 550 MHz
Brand: onsemi
Number of Switches: 4 Switch
Operating Supply Current: 10 uA
Product Type: USB Switch ICs
Series: FSUSB242
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Switch Continuous Current: 75 mA
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.