GBPC2501

onsemi
512-GBPC2501
GBPC2501

Mfr.:

Description:
Bridge Rectifiers 25A Bridge Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp136.127 Rp136.127
Rp73.384 Rp733.840
Rp68.798 Rp6.879.800
Rp65.128 Rp32.564.000

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Screw Mount
Screw
GBPC
25 A
100 V
1.1 V
300 A
- 55 C
+ 150 C
29 mm
29 mm
11.23 mm
GBPC2501
Bulk
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Ir - Reverse Current: 5 uA
Pd - Power Dissipation: 83.3 W
Product Type: Bridge Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 70 V
Unit Weight: 16,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99