MA3075WALT1G

onsemi
863-MA3075WALT1G
MA3075WALT1G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 7.5V ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.444

Stock:
1.444
Can Dispatch Immediately
On Order:
21.000
Expected 14/06/2027
Factory Lead Time:
44
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.907 Rp9.907
Rp6.073 Rp60.730
Rp3.871 Rp387.100
Rp3.082 Rp1.541.000
Rp2.587 Rp2.587.000
Full Reel (Order in multiples of 3000)
Rp1.835 Rp5.505.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5 V
SMD/SMT
7.2 V
SC-59-3 (SOT-23-3)
15 W
80 pF
30 kV
30 kV
- 55 C
+ 150 C
MA3075WALT1
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 225 mW
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 800 mV
Unit Weight: 8,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411021
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.