MBR120ESFT1G
Images are for reference only
See Product Specifications
See Product Specifications
863-MBR120ESFT1G
MBR120ESFT1G
Mfr.:
Description:
Schottky Diodes & Rectifiers 1A 20V
Schottky Diodes & Rectifiers 1A 20V
Datasheet:
In Stock: 1.623
-
Stock:
-
1.623Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
21.000Expected 06/11/202642.000Expected 13/11/2026
-
Factory Lead Time:
-
30Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp9.173 | Rp9.173 | |
| Rp5.669 | Rp56.690 | |
| Rp3.596 | Rp359.600 | |
| Rp2.697 | Rp1.348.500 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.697 | Rp8.091.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.594
Min:
1
Datasheet
EOL
PCN
- Change SOD123-FL Package Maximum Height (PDF)
- Final Product/Process Change Notification (PDF)
- General Announcement - 2D Barcoding (PDF)
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Temporary Suspension of ISO 9001 Certification for Hitachi Chemical Co., Ltd.
SPICE Models
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Malaysia
Indonesia
