MBR140SFT3G
Images are for reference only
See Product Specifications
See Product Specifications
863-MBR140SFT3G
MBR140SFT3G
Mfr.:
Description:
Schottky Diodes & Rectifiers 1A 40V
Schottky Diodes & Rectifiers 1A 40V
Datasheet:
In Stock: 144
-
Stock:
-
144Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10.000Expected 24/07/202620.000Expected 03/08/2026
-
Factory Lead Time:
-
31Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.191 | Rp11.191 | |
| Rp7.375 | Rp73.750 | |
| Rp4.238 | Rp423.800 | |
| Rp3.119 | Rp1.559.500 | |
| Rp2.660 | Rp2.660.000 | |
| Full Reel (Order in multiples of 10000) | ||
| Rp2.660 | Rp26.600.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp12.108
Min:
1
Datasheet
PCN
- Change SOD123-FL Package Maximum Height (PDF)
- Final Product/Process Change Notification (PDF)
- General Announcement - 2D Barcoding (PDF)
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Temporary Suspension of ISO 9001 Certification for Hitachi Chemical Co., Ltd.
SPICE Models
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- Malaysia
Indonesia
