MBR41H100CTG
Images are for reference only
See Product Specifications
See Product Specifications
863-MBR41H100CTG
MBR41H100CTG
Mfr.:
Description:
Schottky Diodes & Rectifiers 40A 100V H-Series
Schottky Diodes & Rectifiers 40A 100V H-Series
Datasheet:
In Stock: 204
-
Stock:
-
204Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
200Expected 26/06/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.193 | Rp62.193 | |
| Rp31.372 | Rp313.720 | |
| Rp31.188 | Rp3.118.800 | |
| Rp22.933 | Rp11.466.500 |
Datasheet
PCN
SPICE Models
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Malaysia
Indonesia
