MBR60H100CTG
Images are for reference only
See Product Specifications
See Product Specifications
863-MBR60H100CTG
MBR60H100CTG
Mfr.:
Description:
Schottky Diodes & Rectifiers 60A 100V H-Series
Schottky Diodes & Rectifiers 60A 100V H-Series
Datasheet:
In Stock: 386
-
Stock:
-
386Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
700Expected 18/06/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp62.009 | Rp62.009 | |
| Rp31.188 | Rp311.880 | |
| Rp28.069 | Rp2.806.900 | |
| Rp22.749 | Rp13.649.400 | |
| Rp22.566 | Rp27.079.200 |
Datasheet
PCN
- Final Product / Process Change Notification (PDF)
- General Announcement - 2D Barcoding (PDF)
- Process Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Temporary Suspension of ISO 9001 Certification for Hitachi Chemical Co., Ltd.
- TO-220 221A-09 Case Outline Change (PDF)
SPICE Models
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Malaysia
Indonesia
